Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-19-2018. Minimums may apply.
Product Overview
Digi-Key Part Number VS-6TQ035-N3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VS-6TQ035-N3

Description DIODE SCHOTTKY 35V 6A TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 35V 6A Through Hole TO-220AC

Documents & Media
Datasheets VS-6TQ0xx(PBF,-N3)
PCN Obsolescence/ EOL Mult Devices EOL 19/Jan/2018
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 600mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 800µA @ 35V
Capacitance @ Vr, F 400pF @ 5V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 1,000
Other Names VS6TQ035N3

21:59:09 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12558 $1,125.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback