Add To Favorites
VS-5ECH06-M3/9AT Diode Standard 600V 5A Surface Mount DO-214AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.92600 $9.26
100 0.73610 $73.61
500 0.61924 $309.62
1,000 0.50235 $502.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-5ECH06-M3/9ATGICT-ND
Copy   VS-5ECH06-M3/9ATGICT-ND
Quantity Available 1,065
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-5ECH06-M3/9AT

Copy   VS-5ECH06-M3/9AT
Description DIODE GEN PURP 600V 5A DO214AB
Copy   DIODE GEN PURP 600V 5A DO214AB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 600V 5A Surface Mount DO-214AB

Copy   Diode Standard 600V 5A Surface Mount DO-214AB
Documents & Media
Datasheets VS-5ECH06-M3/9AT
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series FRED Pt®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.95V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 23ns
Current - Reverse Leakage @ Vr 3µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number 5ECH06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VS-5ECH06-M3/9ATGICT
Alternate Package | This part is also available in the following packaging:

20:28:23 1/23/2019