Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VS-40EPF12-M3GI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VS-40EPF12-M3

Description DIODE GEN PURP 1.2KV 40A TO247AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 1200V 40A Through Hole TO-247AC Modified

Documents & Media
Datasheets VS-40EPF1x(PBF,-M3)
PCN Assembly/Origin DD-005-2014-Rev-0 03/Mar/2014
PCN Other DD-018-2015-Rev-00 25/May/2015
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 40A
Voltage - Forward (Vf) (Max) @ If 1.4V @ 40A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 450ns
Current - Reverse Leakage @ Vr 100µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 500
Other Names VS-40EPF12-M3GI

12:19:43 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.21178 $3,605.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback