Add To Favorites
VS-30WQ04FNTR-M3 Diode Schottky 40V 3.5A Surface Mount D-PAK (TO-252AA)
Product Overview
Digi-Key Part Number VS-30WQ04FNTR-M3GICT-ND
Copy   VS-30WQ04FNTR-M3GICT-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-30WQ04FNTR-M3

Copy   VS-30WQ04FNTR-M3
Description DIODE SCHOTTKY DPAK
Copy   DIODE SCHOTTKY DPAK
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Diode Schottky 40V 3.5A Surface Mount D-PAK (TO-252AA)

Copy   Diode Schottky 40V 3.5A Surface Mount D-PAK (TO-252AA)
Documents & Media
Datasheets VS-30WQ04FN-M3
PCN Obsolescence/ EOL Multiple Devices Improvements 12/Sep/2016
PCN Assembly/Origin LeadFrame/Mold Compound Chgs 12/Sep/2016
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3.5A
Voltage - Forward (Vf) (Max) @ If 530mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2mA @ 40V
Capacitance @ Vr, F 189pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-PAK (TO-252AA)
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VS-30WQ04FNTR-M3GICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58900 $5.89
100 0.45170 $45.17
500 0.35710 $178.55
1,000 0.28568 $285.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS-30WQ04FNTRL-M3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25136
  • Tape & Reel (TR) ? : VS-30WQ04FNTRR-M3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25136
  • Tube ? : VS-30WQ04FN-M3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25136

16:23:29 9/18/2018