Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-19-2018. Minimums may apply.
Product Overview
Digi-Key Part Number VS-30CTH02-N3GI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VS-30CTH02-N3

Description DIODE ARRAY GP 200V 15A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Cathode Standard 200V 15A Through Hole TO-220-3

Documents & Media
Datasheets 30CTH02/30CTH02FP
Packaging Information
PCN Obsolescence/ EOL Mult Devices EOL 19/Jan/2018
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series FRED Pt®
Packaging ? Tube ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 26ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number 30CTH02
 
Additional Resources
Standard Package ? 50
Other Names VS-30CTH02-N3GI

21:08:30 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.35156 $2,351.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback