Add To Favorites
Product Overview
Digi-Key Part Number VS-30APF06-M3GI-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-30APF06-M3

Description DIODE GEN PURP 600V 30A TO247AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 600V 30A Through Hole TO-247AC

Documents & Media
Datasheets VS-30(A,E)PF0(2,4,6)(PBF,-M3)
PCN Other DD-018-2015-Rev-00 25/May/2015
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 1.41V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 160ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 25
Other Names VS-30APF06-M3GI

02:33:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.01000 $8.01
10 7.23300 $72.33
25 6.89600 $172.40
100 5.98790 $598.79
250 5.71880 $1,429.70
500 5.21418 $2,607.09
1,000 4.54139 $4,541.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback