Add To Favorites
VS-25TTS08STRLPBF SCR 800V 25A Standard Recovery Surface Mount TO-263AB (D²PAK)
Product Overview
Digi-Key Part Number VS-25TTS08STRLPBFCT-ND
Copy   VS-25TTS08STRLPBFCT-ND
Quantity Available 195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-25TTS08STRLPBF

Copy   VS-25TTS08STRLPBF
Description SCR 800V 25A D2PAK
Copy   SCR 800V 25A D2PAK
Detailed Description

SCR 800V 25A Standard Recovery Surface Mount TO-263AB (D²PAK)

Copy   SCR 800V 25A Standard Recovery Surface Mount TO-263AB (D²PAK)
Documents & Media
Datasheets VS-25TTSxx(PbF, -M3) Series ~
PCN Assembly/Origin Mult Devices Assembly 19/Jan/2018
PCN Other DD-018-2015-Rev-00 25/May/2015
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Gate Trigger (Igt) (Max) 45mA
Voltage - On State (Vtm) (Max) 1.25V
Current - On State (It (AV)) (Max) 16A
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 150mA
Current - Off State (Max) 500µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 300A @ 50Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB (D²PAK)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2931AS-5.0/NOPB - Texas Instruments | LM2931AS-5.0/NOPB-ND DigiKey Electronics
  • LM2931AS-5.0/NOPB
  • Texas Instruments
  • IC REG LIN 5V 100MA DDPAK/TO263
  • Unit Price $2.47000
  • LM2931AS-5.0/NOPB-ND
  • HEF40106BT,653 - Nexperia USA Inc. | 1727-2943-1-ND DigiKey Electronics
  • HEF40106BT,653
  • Nexperia USA Inc.
  • IC INVERTER SCHMITT 6CH 14SO
  • Unit Price $0.40000
  • 1727-2943-1-ND
Additional Resources
Standard Package ? 1
Other Names VS-25TTS08STRLPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14300 $31.43
25 2.97120 $74.28
100 2.57500 $257.50
250 2.44296 $610.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : VS-25TTS08STRLPBFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®

03:01:50 9/19/2018