Add To Favorites
Product Overview
Digi-Key Part Number VS-20ETF12FP-M3GI-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-20ETF12FP-M3

Description DIODE GEN PURP 1.2KV 20A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 1200V 20A Through Hole TO-220-2 Full Pack

Documents & Media
Datasheets VS-20ETF(10,12)FPPbF, FP-M3
PCN Assembly/Origin Mult Devices Assembly 19/Jan/2018
PCN Other DD-018-2015-Rev-00 25/May/2015
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.31V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 100µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220-2 Full Pack
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number 20ETF12
 
Additional Resources
Standard Package ? 50
Other Names VS-20ETF12FP-M3GI

01:25:00 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 $6.58
10 5.94000 $59.40
25 5.66360 $141.59
100 4.91750 $491.75
250 4.69652 $1,174.13
500 4.28212 $2,141.06
1,000 3.72958 $3,729.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback