Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.42200 $34.22
25 3.25080 $81.27
100 2.85600 $285.60
250 2.72432 $681.08
500 2.47414 $1,237.07
1,000 2.13180 $2,131.80
2,500 2.04402 $5,110.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-20ETF10PBF-ND
Copy   VS-20ETF10PBF-ND
Quantity Available 145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-20ETF10PBF

Copy   VS-20ETF10PBF
Description DIODE GEN PURP 1KV 20A TO220FP
Copy   DIODE GEN PURP 1KV 20A TO220FP
Detailed Description

Diode Standard 1000V 20A Through Hole TO-220AC

Copy   Diode Standard 1000V 20A Through Hole TO-220AC
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 160ns
Current - Reverse Leakage @ Vr 100µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number 20ETF10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 20ETF10PBF
20ETF10PBF-ND

19:21:57 12/16/2018