Add To Favorites
VS-20ETF06STRLPBF Diode Standard 600V 20A Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.32900 $43.29
25 4.11200 $102.80
100 3.61250 $361.25
250 3.44604 $861.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-20ETF06STRLPBFCT-ND
Copy   VS-20ETF06STRLPBFCT-ND
Quantity Available 31
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-20ETF06STRLPBF

Copy   VS-20ETF06STRLPBF
Description DIODE GEN PURP 600V 20A D2PAK
Copy   DIODE GEN PURP 600V 20A D2PAK
Detailed Description

Diode Standard 600V 20A Surface Mount D2PAK

Copy   Diode Standard 600V 20A Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 120ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VS-20ETF06STRLPBFCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : VS-20ETF06STRLPBFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®

17:49:25 12/9/2018