Add To Favorites
Product Overview
Digi-Key Part Number VS-20ETF04-M3GI-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-20ETF04-M3

Description DIODE GEN PURP 400V 20A TO220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 400V 20A Through Hole TO-220AC

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 160ns
Current - Reverse Leakage @ Vr 100µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number 20ETF04
 
Additional Resources
Standard Package ? 50
Other Names VS-20ETF04-M3GI

20:28:43 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.82000 $6.82
10 6.12800 $61.28
25 5.79280 $144.82
100 5.02050 $502.05
250 4.76300 $1,190.75
500 4.27384 $2,136.92
1,000 3.60444 $3,604.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback