VS-20CTQ045-N3 Diode Array 1 Pair Common Cathode Schottky 45V 10A Through Hole TO-220-3
Product Overview
Digi-Key Part Number VS-20CTQ045-N3-ND
Copy   VS-20CTQ045-N3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-20CTQ045-N3

Copy   VS-20CTQ045-N3
Description DIODE SCHOTTKY 45V 10A TO220AB
Copy   DIODE SCHOTTKY 45V 10A TO220AB
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 45V 10A Through Hole TO-220-3

Copy   Diode Array 1 Pair Common Cathode Schottky 45V 10A Through Hole TO-220-3
Documents & Media
Datasheets VS-20CTQ0xx(PBF,-N3)
PCN Obsolescence/ EOL Mult Devices EOL 19/Jan/2018
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 640mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2mA @ 45V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000
Other Names VS20CTQ045N3

22:32:40 1/17/2019