USD
Favorite

VS-1N3671RA Diode Standard, Reverse Polarity 800V 12A Chassis, Stud Mount DO-203AA
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36320 $436.32

Submit a request for quotation on quantities greater than those displayed.

VS-1N3671RA

Datasheet
Digi-Key Part Number VS-1N3671RA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS-1N3671RA
Copy  
Description DIODE GEN PURP 800V 12A DO203AA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Standard, Reverse Polarity 800V 12A Chassis, Stud Mount DO-203AA

Copy  
Documents & Media
Datasheets VS-1N1199-206A,1N3670-73A
HTML Datasheet VS-1N1199-206A,1N3670-73A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Bulk 
Part Status Active
Diode Type Standard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 12A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 800µA @ 800V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-203AA
Operating Temperature - Junction -65°C ~ 200°C
Base Part Number 1N3671
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names *1N3671RA
1N3671RA
1N3671RA-ND