Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.14900 $31.49
100 2.57990 $257.99
500 2.19618 $1,098.09
1,000 1.85220 $1,852.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-1N1201AGI-ND
Copy   VS-1N1201AGI-ND
Quantity Available 193
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-1N1201A

Copy   VS-1N1201A
Description DIODE GEN PURP 150V 12A DO203AA
Copy   DIODE GEN PURP 150V 12A DO203AA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 150V 12A Chassis, Stud Mount DO-203AA

Copy   Diode Standard 150V 12A Chassis, Stud Mount DO-203AA
Documents & Media
Datasheets VS-1N1199-206A,1N3670-73A
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 12A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2.25mA @ 150V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-203AA
Operating Temperature - Junction -65°C ~ 200°C
Base Part Number 1N1201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names *1N1201A
1N1201A
1N1201A-ND
VS-1N1201A-ND
VS-1N1201AGI

16:01:23 10/16/2018