Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-19-2018. Minimums may apply.
Product Overview
Digi-Key Part Number VS-19TQ015-N3GI-ND
Quantity Available 0

Manufacturer Part Number


Description DIODE SCHOTTKY 15V 19A TO220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 15V 19A Through Hole TO-220AC

Documents & Media
Datasheets VS-19TQ015(PBF,-N3)
Packaging Information
PCN Obsolescence/ EOL Mult Devices EOL 19/Jan/2018
PCN Assembly/Origin PCN-DD-026-2014 Rev 0 01/Dec/2014
Product Attributes Select All
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) 19A
Voltage - Forward (Vf) (Max) @ If 460mV @ 38A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10.5mA @ 15V
Capacitance @ Vr, F 2000pF @ 5V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number 19TQ015
Additional Resources
Standard Package ? 50
Other Names VS-19TQ015-N3GI

00:38:52 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.84485 $1,844.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback