Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.30200 $33.02
25 3.13720 $78.43
100 2.75580 $275.58
250 2.62876 $657.19
500 2.38734 $1,193.67
1,000 2.05700 $2,057.00
2,500 1.97230 $4,930.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-16TTS12PBF-ND
Copy   VS-16TTS12PBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-16TTS12PBF

Copy   VS-16TTS12PBF
Description SCR PHASE CTRL 1200V 16A TO220AB
Copy   SCR PHASE CTRL 1200V 16A TO220AB
Detailed Description

SCR 1.2kV 16A Standard Recovery Through Hole TO-220AB

Copy   SCR 1.2kV 16A Standard Recovery Through Hole TO-220AB
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Voltage - Off State 1.2kV
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Gate Trigger (Igt) (Max) 60mA
Voltage - On State (Vtm) (Max) 1.4V
Current - On State (It (AV)) (Max) 10A
Current - On State (It (RMS)) (Max) 16A
Current - Hold (Ih) (Max) 100mA
Current - Off State (Max) 500µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 200A @ 50Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number 16TTS*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 16TTS12PBF
16TTS12PBF-ND

13:15:58 1/19/2019