Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-19-2018. Minimums may apply.
Product Overview
Digi-Key Part Number VS-16CTU04-N3GI-ND
Quantity Available 0

Manufacturer Part Number


Description DIODE ARRAY GP 400V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Cathode Standard 400V 8A Through Hole TO-220-3

Documents & Media
Datasheets VS-16CTU04PBF(-N3)
Packaging Information
PCN Obsolescence/ EOL Mult Devices EOL 19/Jan/2018
Product Attributes Select All
Manufacturer Vishay Semiconductor Diodes Division
Series FRED Pt®
Packaging ? Tube ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 43ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number 16CTU04
Additional Resources
Standard Package ? 1,000
Other Names VS-16CTU04-N3GI

01:45:43 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.61700 $1,617.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback