Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-19-2018. Minimums may apply.
Product Overview
Digi-Key Part Number VS-16CTQ060-N3GI-ND
Quantity Available 879
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-16CTQ060-N3

Description DIODE ARRAY SCHOTTKY 60V TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 60V 8A Through Hole TO-220-3

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 880mV @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 550µA @ 60V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number 16CTQ060
 
Additional Resources
Standard Package ? 50
Other Names VS-16CTQ060-N3GI

10:47:24 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.46600 $34.66
25 3.27640 $81.91
100 2.83970 $283.97
250 2.69404 $673.51
500 2.41736 $1,208.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback