Add To Favorites
VS-115CNQ015ASLPBF Diode Array 1 Pair Common Cathode Schottky 15V 55A Surface Mount D-61-8-SL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 7.94718 $3,178.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-115CNQ015ASLPBF-ND
Copy   VS-115CNQ015ASLPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-115CNQ015ASLPBF

Copy   VS-115CNQ015ASLPBF
Description DIODE ARRAY SCHOTTKY 15V D618SL
Copy   DIODE ARRAY SCHOTTKY 15V D618SL
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 15V 55A Surface Mount D-61-8-SL

Copy   Diode Array 1 Pair Common Cathode Schottky 15V 55A Surface Mount D-61-8-SL
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) (per Diode) 55A
Voltage - Forward (Vf) (Max) @ If 460mV @ 110A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 20mA @ 15V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case D-61-8-SL
Supplier Device Package D-61-8-SL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 19TQ015STR - SMC Diode Solutions | 1655-1356-1-ND DigiKey Electronics
  • 19TQ015STR
  • SMC Diode Solutions
  • DIODE SCHOTTKY 15V D2PAK
  • Unit Price $0.93000
  • 1655-1356-1-ND
Additional Resources
Standard Package ? 400
Other Names VS115CNQ015ASLPBF

08:45:54 12/19/2018