Add To Favorites
VIT5202-M3/4W Diode Schottky 200V 5A Through Hole TO-262AA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
50 1.17920 $58.96
100 0.96870 $96.87
500 0.80020 $400.10
1,000 0.63173 $631.73
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VIT5202-M3/4WGI-ND
Copy   VIT5202-M3/4WGI-ND
Quantity Available 3,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VIT5202-M3/4W

Copy   VIT5202-M3/4W
Description DIODE SCHOTTKY 200V 5A TO262AA
Copy   DIODE SCHOTTKY 200V 5A TO262AA
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Schottky 200V 5A Through Hole TO-262AA

Copy   Diode Schottky 200V 5A Through Hole TO-262AA
Documents & Media
Datasheets V(x)T5202-M3
PCN Assembly/Origin TO-220/TO-262 Wire Bond 11/Jan/2017
Mult Dev Assembly Add 26/Sep/2018
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 880mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
Supplier Device Package TO-262AA
Operating Temperature - Junction -40°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names VIT5202-M3/4WGI
VIT5202M34W

11:31:28 10/16/2018