Add To Favorites
Product Overview
Digi-Key Part Number VIT1080S-E3/4WGI-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VIT1080S-E3/4W

Description DIODE SCHOTTKY 80V 10A TO262AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Diode Schottky 80V 10A Through Hole TO-262AA

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 810mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 600µA @ 80V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
Supplier Device Package TO-262AA
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 50
Other Names VIT1080S-E3/4WGI

07:51:43 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.99700 $9.97
25 0.94680 $23.67
100 0.77760 $77.76
250 0.72692 $181.73
500 0.64240 $321.20
1,000 0.50715 $507.15
2,500 0.47334 $1,183.35
5,000 0.45080 $2,254.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback