Product Overview
Digi-Key Part Number VF20120SG-E3/45GI-ND
Copy   VF20120SG-E3/45GI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VF20120SG-E3/45

Copy   VF20120SG-E3/45
Description DIODE SCHOTTKY 120V 20A ITO220AB
Copy   DIODE SCHOTTKY 120V 20A ITO220AB
Detailed Description

Diode Schottky 120V 20A Through Hole ITO-220AB

Copy   Diode Schottky 120V 20A Through Hole ITO-220AB
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging ? Tube ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.33V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 250µA @ 120V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack, Isolated Tab
Supplier Device Package ITO-220AB
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number VF20120S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names VF20120SG-E3/45-ND
VF20120SG-E3/45GI

00:49:43 10/21/2018