Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.42900 $4.29
25 0.40920 $10.23
50 0.39600 $19.80
100 0.38280 $38.28
250 0.36300 $90.75
500 0.30360 $151.80
1,000 0.23562 $235.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 751-1420-1-ND
Copy   751-1420-1-ND
Quantity Available 8,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VEMI45AA-HNH-GS08

Copy   VEMI45AA-HNH-GS08
Description FILTER RC(PI) 100 OHM/36PF SMD
Copy   FILTER RC(PI) 100 OHM/36PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 36pF 4A 8-UFDFN Exposed Pad

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 36pF 4A 8-UFDFN Exposed Pad
Documents & Media
Datasheets VEMI45AA-HNH
Online Catalog VEMI45 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 4
Center / Cutoff Frequency 100MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 100
Current 4A
Values R = 100Ohms, C = 36pF
ESD Protection Yes
Operating Temperature -40°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm)
Height 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2854HDD#PBF - Linear Technology/Analog Devices | LTC2854HDD#PBF-ND DigiKey Electronics
  • LTC2854HDD#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER HALF 1/1 10DFN
  • Unit Price $4.97000
  • LTC2854HDD#PBF-ND
  • CDDFN10-3304N - Bourns Inc. | CDDFN10-3304NCT-ND DigiKey Electronics
  • CDDFN10-3304N
  • Bourns Inc.
  • TVS DIODE 3.3V 20V 10DFN
  • Unit Price $1.25000
  • CDDFN10-3304NCT-ND
  • LTC2855IDE#TRPBF - Linear Technology/Analog Devices | LTC2855IDE#TRPBFCT-ND DigiKey Electronics
  • LTC2855IDE#TRPBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER FULL 1/1 12DFN
  • Unit Price $5.25000
  • LTC2855IDE#TRPBFCT-ND
  • LMV651MG/NOPB - Texas Instruments | LMV651MG/NOPBCT-ND DigiKey Electronics
  • LMV651MG/NOPB
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SC70-5
  • Unit Price $1.36000
  • LMV651MG/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 751-1420-1
VEMI45AA-HNH-GS08GICT
VEMI45AA-HNH-GS08GICT-ND
VEMI45AAHNHGS08
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1420-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.20400
  • Digi-Reel® ? : 751-1420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,760 - Immediate
  • Unit Price: Digi-Reel®

15:26:50 8/19/2019