Add To Favorites
Product Overview
Digi-Key Part Number VBT10202C-M3/8WGICT-ND
Quantity Available 2,040
Can ship immediately
Manufacturer

Manufacturer Part Number

VBT10202C-M3/8W

Description DIODE SCHOTTKY 200V 10A TO263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 200V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Documents & Media
Datasheets V(x)T10202C-M3
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 880mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 200V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names VBT10202C-M3/8WGICT

18:06:52 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.49600 $14.96
25 1.41120 $35.28
100 1.20230 $120.23
250 1.12888 $282.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VBT10202C-M3/8WGITR-ND
  • Minimum Quantity: 0
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Call
  • Digi-Reel® ? : VBT10202C-M3/8WGIDKR-ND
  • Minimum Quantity: 0
  • Quantity Available: 2,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback