Add To Favorites
VB20120SG-E3/8W Diode Schottky 120V 20A Surface Mount TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.96944 $775.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VB20120SG-E3/8W-ND
Copy   VB20120SG-E3/8W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VB20120SG-E3/8W

Copy   VB20120SG-E3/8W
Description DIODE SCHOTTKY 120V 20A TO263AB
Copy   DIODE SCHOTTKY 120V 20A TO263AB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 120V 20A Surface Mount TO-263AB

Copy   Diode Schottky 120V 20A Surface Mount TO-263AB
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.33V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 250µA @ 120V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number VB20120S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Alternate Package | This part is also available in the following packaging:
  • Tube ? : VB20120SG-E3/4W-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.64998

13:00:25 12/13/2018