V60H150PW-M3/4W Diode Array 1 Pair Common Cathode Schottky 150V 30A Through Hole TO-3P-3 Full Pack
Product Overview
Digi-Key Part Number V60H150PW-M3/4W-ND
Copy   V60H150PW-M3/4W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V60H150PW-M3/4W

Copy   V60H150PW-M3/4W
Description DIODE SCHOTTKY 60A 150V TO-3PW
Copy   DIODE SCHOTTKY 60A 150V TO-3PW
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 150V 30A Through Hole TO-3P-3 Full Pack

Copy   Diode Array 1 Pair Common Cathode Schottky 150V 30A Through Hole TO-3P-3 Full Pack
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSSK60-015A-ND DSSK60-015A IXYS Tube ? 110 - Immediate
$6.32000 1
Documents & Media
PCN Obsolescence/ EOL Mult Devices 08/Nov/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging ? Tube ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) (per Diode) 30A
Voltage - Forward (Vf) (Max) @ If 930mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 250µA @ 150V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-3P-3 Full Pack
Supplier Device Package TO-3PW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750

10:15:44 10/16/2018