Add To Favorites
V30DM100C-M3/I Diode Array 1 Pair Common Cathode Schottky 100V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43500 $14.35
100 1.11910 $111.91
500 0.92448 $462.24
1,000 0.72986 $729.86
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V30DM100C-M3/IGICT-ND
Copy   V30DM100C-M3/IGICT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V30DM100C-M3/I

Copy   V30DM100C-M3/I
Description DIODE ARRAY SCHOTT 100V TO263AC
Copy   DIODE ARRAY SCHOTT 100V TO263AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant

Copy   Diode Array 1 Pair Common Cathode Schottky 100V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series eSMP®, TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 810mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 100V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package TO-263AC (SMPD)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names V30DM100C-M3/IGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : V30DM100C-M3/IGITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.66136
  • Digi-Reel® ? : V30DM100C-M3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

19:39:46 8/25/2019