Add To Favorites
V10KM120DUHM3/I Diode Array 2 Independent Schottky 120V 10A Surface Mount 8-PowerTDFN
Product Overview
Digi-Key Part Number V10KM120DUHM3/IGICT-ND
Copy   V10KM120DUHM3/IGICT-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V10KM120DUHM3/I

Copy   V10KM120DUHM3/I
Description DIODE SCHOTTKY 120V 10A FLATPAK
Copy   DIODE SCHOTTKY 120V 10A FLATPAK
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Diode Array 2 Independent Schottky 120V 10A Surface Mount 8-PowerTDFN

Copy   Diode Array 2 Independent Schottky 120V 10A Surface Mount 8-PowerTDFN
Documents & Media
Datasheets V10KM120DU
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 890mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 350µA @ 120V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package FlatPAK 5x6 (Dual)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names V10KM120DUHM3/IGICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57100 $5.71
100 0.43780 $43.78
500 0.34608 $173.04
1,000 0.27686 $276.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

18:21:58 9/18/2018