Add To Favorites
V10KM120DU-M3/I Diode Array 2 Independent Schottky 120V 10A Surface Mount 8-PowerTDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62200 $6.22
100 0.47350 $47.35
500 0.37936 $189.68
1,000 0.30094 $300.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V10KM120DU-M3/IGICT-ND
Copy   V10KM120DU-M3/IGICT-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V10KM120DU-M3/I

Copy   V10KM120DU-M3/I
Description DIODE SCHOTTKY 120V 10A FLATPAK
Copy   DIODE SCHOTTKY 120V 10A FLATPAK
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Array 2 Independent Schottky 120V 10A Surface Mount 8-PowerTDFN

Copy   Diode Array 2 Independent Schottky 120V 10A Surface Mount 8-PowerTDFN
Documents & Media
Datasheets V10KM120DU
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 890mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 350µA @ 120V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package FlatPAK 5x6 (Dual)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names V10KM120DU-M3/IGICT
Alternate Package | This part is also available in the following packaging:

08:04:12 11/20/2018