Add To Favorites
V10DM45CHM3/I Diode Array 1 Pair Common Cathode Schottky 45V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.99100 $9.91
100 0.77230 $77.23
500 0.63798 $318.99
1,000 0.50367 $503.67
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V10DM45CHM3/IGICT-ND
Copy   V10DM45CHM3/IGICT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V10DM45CHM3/I

Copy   V10DM45CHM3/I
Description DIODE ARRAY SCHOT 45V 5A TO263AC
Copy   DIODE ARRAY SCHOT 45V 5A TO263AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 45V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant

Copy   Diode Array 1 Pair Common Cathode Schottky 45V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant
Documents & Media
Datasheets V10DM45C
Video File eSMP® Package Evolution
Mfg CAD Models SMPD.stp
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, eSMP®, TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 620mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 45V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package TO-263AC (SMPD)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names V10DM45CHM3/IGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : V10DM45CHM3/IGITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.45640
  • Digi-Reel® ? : V10DM45CHM3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

06:00:48 8/23/2019