Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number UH1C-E3/61T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UH1C-E3/61T

Description DIODE GEN PURP 150V 1A DO214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 150V 1A Surface Mount DO-214AC (SMA)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7545-2-ND STPS1150A STMicroelectronics Tape & Reel (TR) ? 30,000 - Immediate
$0.14159 5,000
Documents & Media
Datasheets UH1B, UH1C & UH1D
Packaging Information
PCN Obsolescence/ EOL UHYYYY 05/Dec/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 1µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number UH1C
 
Additional Resources
Standard Package ? 1,800

03:24:11 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,200 0.10237 $737.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UH1C-E3/5AT-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10237
Send Feedback