UH1C-E3/5AT Diode Standard 150V 1A Surface Mount DO-214AC (SMA)
Product Overview
Digi-Key Part Number UH1C-E3/5AT-ND
Copy   UH1C-E3/5AT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UH1C-E3/5AT

Copy   UH1C-E3/5AT
Description DIODE GEN PURP 150V 1A DO214AC
Copy   DIODE GEN PURP 150V 1A DO214AC
Detailed Description

Diode Standard 150V 1A Surface Mount DO-214AC (SMA)

Copy   Diode Standard 150V 1A Surface Mount DO-214AC (SMA)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7545-2-ND STPS1150A STMicroelectronics Tape & Reel (TR) ? 10,000 - Immediate
$0.14570 5,000
Documents & Media
Datasheets UH1B, UH1C & UH1D
Packaging Information
PCN Obsolescence/ EOL UHYYYY 05/Dec/2017
HTML Datasheet Packaging Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 1µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number UH1C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

22:29:33 11/14/2018