Add To Favorites
UGB10FCTHE3/81 Diode Array 1 Pair Common Cathode Standard 300V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.96276 $770.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UGB10FCTHE3/81-ND
Copy   UGB10FCTHE3/81-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UGB10FCTHE3/81

Copy   UGB10FCTHE3/81
Description DIODE ARRAY GP 300V 5A TO263AB
Copy   DIODE ARRAY GP 300V 5A TO263AB
Detailed Description

Diode Array 1 Pair Common Cathode Standard 300V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Standard 300V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 300V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Base Part Number UGB10FCT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Alternate Package | This part is also available in the following packaging:
  • Tube ? : UGB10FCTHE3/45-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.78102

13:12:52 10/17/2018