Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UG06D/54-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UG06D/54

Description DIODE GEN PURP 200V 600MA MPG06
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 200V 600mA Through Hole MPG06

Documents & Media
Datasheets UG06A thru UG06D
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 600mA
Voltage - Forward (Vf) (Max) @ If 950mV @ 600mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 9pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case MPG06, Axial
Supplier Device Package MPG06
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number UG06D
 
Additional Resources
Standard Package ? 5,500
Other Names UG06D
UG06D-ND
UG06D/4
UG06D4
UG06D4-ND

01:31:22 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,500 0.10424 $573.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback