Add To Favorites
TZS4679-GS08 Zener Diode 2V 500mW ±5% Surface Mount SOD-80 QuadroMELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21000 $2.10
25 0.17600 $4.40
100 0.11150 $11.15
250 0.08612 $21.53
500 0.07338 $36.69
1,000 0.04990 $49.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TZS4679-GS08GIDKR-ND
Copy   TZS4679-GS08GIDKR-ND
Quantity Available 385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TZS4679-GS08

Copy   TZS4679-GS08
Description DIODE ZENER 2V 500MW SOD80
Copy   DIODE ZENER 2V 500MW SOD80
Detailed Description

Zener Diode 2V 500mW ±5% Surface Mount SOD-80 QuadroMELF

Copy   Zener Diode 2V 500mW ±5% Surface Mount SOD-80 QuadroMELF
Documents & Media
Datasheets TZS4678 - TZS4717
Online Catalog Small Signal Zener Diodes
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2V
Tolerance ±5%
Power - Max 500mW
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 100mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case SOD-80 Variant
Supplier Device Package SOD-80 QuadroMELF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TZMC1V0-GS08 - Vishay Semiconductor Diodes Division | TZMC1V0-GS08GICT-ND DigiKey Electronics
  • TZMC1V0-GS08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 750MV 500MW SOD80
  • Unit Price $0.37000
  • TZMC1V0-GS08GICT-ND
  • TZS4678-GS08 - Vishay Semiconductor Diodes Division | TZS4678-GS08CT-ND DigiKey Electronics
  • TZS4678-GS08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 1.8V 500MW SOD80
  • Unit Price $0.26000
  • TZS4678-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names TZS4679-GS08GIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TZS4679-GS08GITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.04370
  • Cut Tape (CT) ? : TZS4679-GS08GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 385 - Immediate
  • Unit Price: $0.26000

06:23:07 5/27/2019