Add To Favorites
TZMC15-GS08 Zener Diode 15V 500mW ±6% Surface Mount SOD-80 MiniMELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19200 $1.92
25 0.18360 $4.59
100 0.10640 $10.64
250 0.07976 $19.94
500 0.06676 $33.38
1,000 0.04658 $46.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TZMC15-GS08DKR-ND
Copy   TZMC15-GS08DKR-ND
Quantity Available 28,185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TZMC15-GS08

Copy   TZMC15-GS08
Description DIODE ZENER 15V 500MW SOD80
Copy   DIODE ZENER 15V 500MW SOD80
Detailed Description

Zener Diode 15V 500mW ±6% Surface Mount SOD-80 MiniMELF

Copy   Zener Diode 15V 500mW ±6% Surface Mount SOD-80 MiniMELF
Documents & Media
Datasheets TZM Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Small Signal Zener Diodes
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±6%
Power - Max 500mW
Current - Reverse Leakage @ Vr 100nA @ 11V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80 MiniMELF
Base Part Number TZMC15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TZMC3V3-GS08 - Vishay Semiconductor Diodes Division | TZMC3V3-GS08CT-ND DigiKey Electronics
  • TZMC3V3-GS08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 3.3V 500MW SOD80
  • Unit Price $0.21000
  • TZMC3V3-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names TZMC15-GS08DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TZMC15-GS08TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: $0.03892
  • Cut Tape (CT) ? : TZMC15-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,185 - Immediate
  • Unit Price: $0.21000

08:07:50 5/24/2019