Photo Not Available
TPSMC7.5HE3_A/I
Product Overview
Digi-Key Part Number TPSMC7.5HE3_A/I-ND
Copy   TPSMC7.5HE3_A/I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSMC7.5HE3_A/I

Copy   TPSMC7.5HE3_A/I
Description TVS DIODE 6.05V 11.7V DO214AB
Copy   TVS DIODE 6.05V 11.7V DO214AB
Documents & Media
Datasheets TPSMC6.8 - TPSMC47A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.05V
Voltage - Breakdown (Min) 6.75V
Voltage - Clamping (Max) @ Ipp 11.7V
Current - Peak Pulse (10/1000µs) 128A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500

10:16:28 1/23/2019