Photo Not Available
TPSMC15HE3_A/H
Product Overview
Digi-Key Part Number TPSMC15HE3_A/H-ND
Copy   TPSMC15HE3_A/H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSMC15HE3_A/H

Copy   TPSMC15HE3_A/H
Description TVS DIODE 12.1V 22V DO214AB
Copy   TVS DIODE 12.1V 22V DO214AB
Documents & Media
Datasheets TPSMC6.8 - TPSMC47A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.1V
Voltage - Breakdown (Min) 13.5V
Voltage - Clamping (Max) @ Ipp 22V
Current - Peak Pulse (10/1000µs) 68.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850

22:35:03 9/18/2018