• Obsolete item.
Product Overview
Digi-Key Part Number TPSMB6.8A1BHE3/5BT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPSMB6.8A1BHE3/5BT

Description TVS DIODE 5.8V 10.5V DO214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TPSMB6.8 thru TPSMB43A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 57.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Additional Resources
Standard Package ? 3,200

01:39:51 5/24/2018

Send Feedback