TPSMB22HE3/5BT
Product Overview
Digi-Key Part Number TPSMB22HE3/5BT-ND
Copy   TPSMB22HE3/5BT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSMB22HE3/5BT

Copy   TPSMB22HE3/5BT
Description TVS DIODE 17.8V 31.9V DO214AA
Copy   TVS DIODE 17.8V 31.9V DO214AA
Documents & Media
Datasheets TPSMB6.8 thru TPSMB43A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 17.8V
Voltage - Breakdown (Min) 19.8V
Voltage - Clamping (Max) @ Ipp 31.9V
Current - Peak Pulse (10/1000µs) 18.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,200

03:41:17 9/21/2018