USD
Favorite

TPC8.2AHM3_A/I 12.1V Clamp 124A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,500 0.39403 $2,561.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TPC8.2AHM3_A/H-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.43949

TPC8.2AHM3_A/I

Datasheet
Digi-Key Part Number TPC8.2AHM3_A/I-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPC8.2AHM3_A/I
Copy  
Description TVS DIODE 7.02V 12.1V TO277A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12.1V Clamp 124A Ipp Tvs Diode Surface Mount TO-277A (SMPC)

Copy  
Documents & Media
Datasheets TPC6.8A - TPC51A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.02V
Voltage - Breakdown (Min) 7.79V
Voltage - Clamping (Max) @ Ipp 12.1V
Current - Peak Pulse (10/1000µs) 124A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6,500