Add To Favorites
TPC15CAHM3/H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.92500 $9.25
25 0.88160 $22.04
100 0.73560 $73.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TPC15CAHM3/HGICT-ND
Copy   TPC15CAHM3/HGICT-ND
Quantity Available 184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPC15CAHM3/H

Copy   TPC15CAHM3/H
Description TVS DIODE 12.8V 21.2V TO277A
Copy   TVS DIODE 12.8V 21.2V TO277A
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 70.8A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TPC15CAHM3/HGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPC15CAHM3/HGITR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.48735
  • Tape & Reel (TR) ? : TPC15CAHM3/I-ND
  • Minimum Quantity: 6,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.44010

16:09:35 12/14/2018