Add To Favorites
TPC13CAHM3/H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.86100 $8.61
25 0.81760 $20.44
100 0.67160 $67.16
250 0.62780 $156.95
500 0.55480 $277.40
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TPC13CAHM3/HGICT-ND
Copy   TPC13CAHM3/HGICT-ND
Quantity Available 3,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPC13CAHM3/H

Copy   TPC13CAHM3/H
Description TVS DIODE 11.1V 18.2V TO277A
Copy   TVS DIODE 11.1V 18.2V TO277A
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 11.1V
Voltage - Breakdown (Min) 12.4V
Voltage - Clamping (Max) @ Ipp 18.2V
Current - Peak Pulse (10/1000µs) 82.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TPC13CAHM3/HGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPC13CAHM3/HGITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.42525
  • Digi-Reel® ? : TPC13CAHM3/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPC13CAHM3/I-ND
  • Minimum Quantity: 6,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.44010

12:54:50 10/15/2018