TMPG06-39HE3/54
Product Overview
Digi-Key Part Number TMPG06-39HE3/54-ND
Copy   TMPG06-39HE3/54-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMPG06-39HE3/54

Copy   TMPG06-39HE3/54
Description TVS DIODE 31.6V 56.4V MPG06
Copy   TVS DIODE 31.6V 56.4V MPG06
Documents & Media
Datasheets TMPG06-10 thru TMPG06-43A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 31.6V
Voltage - Breakdown (Min) 35.1V
Voltage - Clamping (Max) @ Ipp 56.4V
Current - Peak Pulse (10/1000µs) 7.1A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Through Hole
Package / Case MPG06, Axial
Supplier Device Package MPG06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,500

03:21:34 9/24/2018