• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number TMPG06-36HE3/54-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMPG06-36HE3/54

Description TVS DIODE 29.1V 52V MPG06
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TMPG06-10 thru TMPG06-43A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 29.1V
Voltage - Breakdown (Min) 32.4V
Voltage - Clamping (Max) @ Ipp 52V
Current - Peak Pulse (10/1000µs) 7.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Through Hole
Package / Case MPG06, Axial
Supplier Device Package MPG06
 
Additional Resources
Standard Package ? 5,500

05:25:51 5/24/2018

Send Feedback