TMPG06-20-81HE3/53
Product Overview
Digi-Key Part Number TMPG06-20-81HE3/53-ND
Copy   TMPG06-20-81HE3/53-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMPG06-20-81HE3/53

Copy   TMPG06-20-81HE3/53
Description TVS DIODE MPG06
Copy   TVS DIODE MPG06
Documents & Media
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series *
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Mounting Type Through Hole
Package / Case MPG06, Axial
Supplier Device Package MPG06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

14:14:48 10/23/2018