Add To Favorites
SSB43L-M3/5BT Diode Schottky 30V 4A Surface Mount DO-214AC (SMA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 0.14848 $475.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSB43L-M3/5BT-ND
Copy   SSB43L-M3/5BT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSB43L-M3/5BT

Copy   SSB43L-M3/5BT
Description DIODE SCHOTTKY 4A 30V DO-214AC
Copy   DIODE SCHOTTKY 4A 30V DO-214AC
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Diode Schottky 30V 4A Surface Mount DO-214AC (SMA)

Copy   Diode Schottky 30V 4A Surface Mount DO-214AC (SMA)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 490mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 600µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,200
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSB43L-M3/52T-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14848

19:25:57 12/13/2018