Add To Favorites
SS23SHE3_A/I Diode Schottky 30V 2A Surface Mount DO-214AC (SMA)
Product Overview
Digi-Key Part Number SS23SHE3_A/I-ND
Copy   SS23SHE3_A/I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS23SHE3_A/I

Copy   SS23SHE3_A/I
Description DIODE SCHOTTKY 30V 2A DO214AC
Copy   DIODE SCHOTTKY 30V 2A DO214AC
Detailed Description

Diode Schottky 30V 2A Surface Mount DO-214AC (SMA)

Copy   Diode Schottky 30V 2A Surface Mount DO-214AC (SMA)
Documents & Media
Datasheets SS22S - 24S
PCN Part Status Change SSYYYY/BYS 16/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F 130pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

12:31:03 9/19/2018