SS19-M3/61T Diode Schottky 90V 1A Surface Mount DO-214AC (SMA)
Product Overview
Digi-Key Part Number SS19-M3/61T-ND
Copy   SS19-M3/61T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS19-M3/61T

Copy   SS19-M3/61T
Description DIODE SCHOTTKY 1A 90V DO-214AC
Copy   DIODE SCHOTTKY 1A 90V DO-214AC
Detailed Description

Diode Schottky 90V 1A Surface Mount DO-214AC (SMA)

Copy   Diode Schottky 90V 1A Surface Mount DO-214AC (SMA)
Documents & Media
PCN Obsolescence/ EOL Mult Devices 08/Nov/2017
PCN Assembly/Origin DD-19-2014 Rev 0 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800

03:09:11 9/24/2018