USD
Favorite

SS12P4S-M3/87A Diode Schottky 40V 12A Surface Mount TO-277A (SMPC)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,500 0.39728 $2,582.32
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SS12P4S-M3/86A-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.44312

SS12P4S-M3/87A

Datasheet
Digi-Key Part Number SS12P4S-M3/87A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS12P4S-M3/87A
Copy  
Description DIODE SCHOTTKY 40V 12A TO277A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 40V 12A Surface Mount TO-277A (SMPC)

Copy  
Documents & Media
Datasheets SS12P4S
Video File eSMP® Package Evolution
Featured Product Standard Rectifiers with ESD Capability in eSMP® Packages
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series eSMP®
Packaging Tape & Reel (TR) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 600mV @ 12A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 800µA @ 40V
Capacitance @ Vr, F 750pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6,500